Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 182 x 180 x 111mm

RS Stock No.: 397-4487Brand: SpelsbergManufacturers Part No.: 10590701
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Body Material

Polystyrene

External Length

182 mm

External Height

111 mm

External Width

180 mm

External Dimensions

182 x 180 x 111mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

TK PS

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 182 x 180 x 111mm

P.O.A.

Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 182 x 180 x 111mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Body Material

Polystyrene

External Length

182 mm

External Height

111 mm

External Width

180 mm

External Dimensions

182 x 180 x 111mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

TK PS

Country of Origin

Germany