Technical documents
Specifications
Brand
SpelsbergDimensions L x W x H
254 x 180 x 90mm
Dimensions (L x W x H)
254 x 180 x 90mm
Material
Polycarbonate
Length
254mm
Width
180mm
Height
90mm
IP Rating
IP66
Colour
Grey
Number of Ways
32
Series
TK PC
Country of Origin
Germany
Product details
Halogen-Free Enclosures, IP66
Introducing the range of professional, halogen-free junction boxes from Spelsberg. Manufactured from high-quality, glass-fibre reinforced polycarbonate, that guarantees increased impact protection, flames, UV and chemicals resistance. These boxes are suitable to be used in harsh environments such as power stations, marine or railway. Selection of knockouts guarantees comfortable operation with a number of cables. Boxes are supplied with non-corrosive screws.
Features and Benefits:
• Box made from high-quality polycarbonate
• Metric knockouts
• Operating temperature from -35 °C to +80 °C
• IP66 - acc. EN 60529 / DIN VDE 0470-1
• High impact resistance (IK08)
• SIlicon and halogen-free construction
• Flame retardant up to 960°C acc. VDE 0471/ EN 60695)
• Finished in grey RAL7035
Spelsberg junction boxes are available in a selection of sizes:
• 94mm x 65mm x 57mm - 263-0322
• 94mm x 94mm x 57mm - 263-0338
• 130mm x 94mm x 57mm - 263-0344
• 130mm x 130mm x 75mm - 263-1022
• 110mm x 110mm x 66mm - 263-0350
• 182mm x 180mm x 90mm - 263-0366
• 254mm x 180mm x 90mm - 263-0388
Suitable terminals are:
Cable Mount, 2.5 - 4mm² cable diameter - 202-6745
Cable Mount, 2.5mm² cable diamter - 263-0401
Cable Mount, 10mm² cable diamter - 263-0423
Cable mount, 25mm² cable diameter - 263-0451
Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification:
• Protection class II - isolate protection acc. VDE 0106
• IP66 acc. EN 60529 / DIN VDE 0470-1
• IK08 acc. DIN EN 5012
VDE 0470
• Combustion Behaviour 960°C acc. VDE 0471/ EN 60695
FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.
What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SpelsbergDimensions L x W x H
254 x 180 x 90mm
Dimensions (L x W x H)
254 x 180 x 90mm
Material
Polycarbonate
Length
254mm
Width
180mm
Height
90mm
IP Rating
IP66
Colour
Grey
Number of Ways
32
Series
TK PC
Country of Origin
Germany
Product details
Halogen-Free Enclosures, IP66
Introducing the range of professional, halogen-free junction boxes from Spelsberg. Manufactured from high-quality, glass-fibre reinforced polycarbonate, that guarantees increased impact protection, flames, UV and chemicals resistance. These boxes are suitable to be used in harsh environments such as power stations, marine or railway. Selection of knockouts guarantees comfortable operation with a number of cables. Boxes are supplied with non-corrosive screws.
Features and Benefits:
• Box made from high-quality polycarbonate
• Metric knockouts
• Operating temperature from -35 °C to +80 °C
• IP66 - acc. EN 60529 / DIN VDE 0470-1
• High impact resistance (IK08)
• SIlicon and halogen-free construction
• Flame retardant up to 960°C acc. VDE 0471/ EN 60695)
• Finished in grey RAL7035
Spelsberg junction boxes are available in a selection of sizes:
• 94mm x 65mm x 57mm - 263-0322
• 94mm x 94mm x 57mm - 263-0338
• 130mm x 94mm x 57mm - 263-0344
• 130mm x 130mm x 75mm - 263-1022
• 110mm x 110mm x 66mm - 263-0350
• 182mm x 180mm x 90mm - 263-0366
• 254mm x 180mm x 90mm - 263-0388
Suitable terminals are:
Cable Mount, 2.5 - 4mm² cable diameter - 202-6745
Cable Mount, 2.5mm² cable diamter - 263-0401
Cable Mount, 10mm² cable diamter - 263-0423
Cable mount, 25mm² cable diameter - 263-0451
Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification:
• Protection class II - isolate protection acc. VDE 0106
• IP66 acc. EN 60529 / DIN VDE 0470-1
• IK08 acc. DIN EN 5012
VDE 0470
• Combustion Behaviour 960°C acc. VDE 0471/ EN 60695
FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.
What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet