Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66, 111 x 180 x 130mm

RS Stock No.: 881-9751Brand: SpelsbergManufacturers Part No.: 13751621
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Body Material

Polycarbonate

External Length

130 mm

External Height

111 mm

External Width

180 mm

External Dimensions

111 x 180 x 130mm

IP Rating

IP66

Colour

Grey

Shielded

No

Series

TK PC

Country of Origin

Germany

Product details

Spelsberg TK-PC IP66 Enclosure with Metric Knockouts

The TK-PC series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polycarbonate and there is a choice of either a transparent or grey polycarbonate lid. The TK-PC has a IP66 rating and is resistant to most acids and alkalis.

IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 960 °C / V2
Operating temperature range -35 to +80 °C
With pre-pressed metric knockouts (see datasheets for details)
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free

Approvals

Stock information temporarily unavailable.

P.O.A.

Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66, 111 x 180 x 130mm

P.O.A.

Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66, 111 x 180 x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Material

Polycarbonate

External Length

130 mm

External Height

111 mm

External Width

180 mm

External Dimensions

111 x 180 x 130mm

IP Rating

IP66

Colour

Grey

Shielded

No

Series

TK PC

Country of Origin

Germany

Product details

Spelsberg TK-PC IP66 Enclosure with Metric Knockouts

The TK-PC series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polycarbonate and there is a choice of either a transparent or grey polycarbonate lid. The TK-PC has a IP66 rating and is resistant to most acids and alkalis.

IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 960 °C / V2
Operating temperature range -35 to +80 °C
With pre-pressed metric knockouts (see datasheets for details)
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free

Approvals