Spelsberg, 460 Aminoplast Terminal Block Housing, Cable Mount, 2.5mm²

RS Stock No.: 263-0394Brand: SpelsbergManufacturers Part No.: 46052521
brand-logo
View all in Terminal Block Housings

Technical documents

Specifications

Cable Size

2.5mm²

Series

460

Material

Aminoplast

Mounting Type

Cable Mount

Number Of Contacts

5

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

Halogen Free Enclosures

IP54
Manufactured from Aminoplast (type 131.5)
Will accommodate cables from 2.5 to 25mm²
Constructed from halogen-free, UL94VO material. Glow wire tested to 960°C
Temperature range: -10°C to +70°C
Compatible 5 pole terminal blocks' stock numbers are shown in the For Use With column

Approvals

VDE, OVE, CEBEC, DEMKO and NEMKO

You may be interested in

P.O.A.

Spelsberg, 460 Aminoplast Terminal Block Housing, Cable Mount, 2.5mm²

P.O.A.

Spelsberg, 460 Aminoplast Terminal Block Housing, Cable Mount, 2.5mm²

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 110P.O.A.
120 - 240P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Cable Size

2.5mm²

Series

460

Material

Aminoplast

Mounting Type

Cable Mount

Number Of Contacts

5

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

Halogen Free Enclosures

IP54
Manufactured from Aminoplast (type 131.5)
Will accommodate cables from 2.5 to 25mm²
Constructed from halogen-free, UL94VO material. Glow wire tested to 960°C
Temperature range: -10°C to +70°C
Compatible 5 pole terminal blocks' stock numbers are shown in the For Use With column

Approvals

VDE, OVE, CEBEC, DEMKO and NEMKO

You may be interested in