Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gunther Spelsberg AK II Series Polystyrene Wall Box, IP65, 200 mm x 200 mm x 122mm

RS Stock No.: 367-0141Brand: SpelsbergManufacturers Part No.: 73540901
View all in Wall Boxes

Technical documents

Specifications

External Height

200 mm

External Width

200 mm

External Depth

122mm

Body Material

Polystyrene

IP Rating

IP65

Series

AK II

Country of Origin

Germany

You may be interested in
Spelsberg Consumer Unit Ake 03
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Gunther Spelsberg AK II Series Polystyrene Wall Box, IP65, 200 mm x 200 mm x 122mm

P.O.A.

Gunther Spelsberg AK II Series Polystyrene Wall Box, IP65, 200 mm x 200 mm x 122mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Spelsberg Consumer Unit Ake 03
P.O.A.Each (ex VAT)

Technical documents

Specifications

External Height

200 mm

External Width

200 mm

External Depth

122mm

Body Material

Polystyrene

IP Rating

IP65

Series

AK II

Country of Origin

Germany

You may be interested in
Spelsberg Consumer Unit Ake 03
P.O.A.Each (ex VAT)