Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Spelsberg AKL Series Grey Polystyrene Enclosure, IP65, Transparent Lid, 300 x 300 x 132mm

RS Stock No.: 381-0636Brand: SpelsbergManufacturers Part No.: 74400201
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Body Material

Polystyrene

External Length

300 mm

External Height

132 mm

External Width

300 mm

External Dimensions

300 x 300 x 132mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Shielded

No

Series

AKL

Country of Origin

Germany

Product details

IP65 Modular Junction Box-AKL Range

Based on 300mm wide x 132mm high module
Metric knockouts in base
Internal base has stand-off pillars to facilitate mounting DIN rails and mounting plates
Cable adaptors and sealing plugs included
Polyurethane sealing plug

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Spelsberg AKL Series Grey Polystyrene Enclosure, IP65, Transparent Lid, 300 x 300 x 132mm

P.O.A.

Spelsberg AKL Series Grey Polystyrene Enclosure, IP65, Transparent Lid, 300 x 300 x 132mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Body Material

Polystyrene

External Length

300 mm

External Height

132 mm

External Width

300 mm

External Dimensions

300 x 300 x 132mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Shielded

No

Series

AKL

Country of Origin

Germany

Product details

IP65 Modular Junction Box-AKL Range

Based on 300mm wide x 132mm high module
Metric knockouts in base
Internal base has stand-off pillars to facilitate mounting DIN rails and mounting plates
Cable adaptors and sealing plugs included
Polyurethane sealing plug

You may be interested in