Spelsberg Polystyrene Junction Box, IP65, 80 x 80 x 52mm

RS Stock No.: 266-2425Brand: SpelsbergManufacturers Part No.: 80242001
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Dimensions L x W x H

80 x 80 x 52mm

Material

Polystyrene

Length

80mm

Width

80mm

Height

52mm

IP Rating

IP65

Country of Origin

Germany

P.O.A.

Spelsberg Polystyrene Junction Box, IP65, 80 x 80 x 52mm

P.O.A.

Spelsberg Polystyrene Junction Box, IP65, 80 x 80 x 52mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Dimensions L x W x H

80 x 80 x 52mm

Material

Polystyrene

Length

80mm

Width

80mm

Height

52mm

IP Rating

IP65

Country of Origin

Germany