Spelsberg White Polypropylene Junction Box, IP66, 127 x 127 x 70 mm

RS Stock No.: 266-2432Brand: SpelsbergManufacturers Part No.: 80640001
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Dimensions L x W x H

110 x 110 x 67mm

Dimensions (L x W x H)

110 x 110 x 67mm

Dimensions (L x W x H)

127 x 127 x 70 mm

Material

Polystyrene

Material

Polypropylene

Length

110mm

Length

127mm

Width

110mm

Width

127mm

Height

67mm

Height

70 mm

IP Rating

IP65

IP Rating

IP66

Colour

White

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Spelsberg White Polypropylene Junction Box, IP66, 127 x 127 x 70 mm

P.O.A.

Spelsberg White Polypropylene Junction Box, IP66, 127 x 127 x 70 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Dimensions L x W x H

110 x 110 x 67mm

Dimensions (L x W x H)

110 x 110 x 67mm

Dimensions (L x W x H)

127 x 127 x 70 mm

Material

Polystyrene

Material

Polypropylene

Length

110mm

Length

127mm

Width

110mm

Width

127mm

Height

67mm

Height

70 mm

IP Rating

IP65

IP Rating

IP66

Colour

White

Country of Origin

Germany