Technical documents
Specifications
Brand
SpelsbergIP Rating
IP65
Cable Size
2.5 → 4mm²
Series
Abox
Material
Aminoplast
Mounting Type
Cable Mount
Number Of Contacts
5
Maximum Operating Temperature
70.0°C
Minimum Operating Temperature
-10.0°C
Country of Origin
Germany
Product details
Halogen Free Enclosures
IP54
Manufactured from Aminoplast (type 131.5)
Will accommodate cables from 2.5 to 25mm²
Constructed from halogen-free, UL94VO material. Glow wire tested to 960°C
Temperature range: -10°C to +70°C
Compatible 5 pole terminal blocks' stock numbers are shown in the For Use With column
Approvals
VDE, OVE, CEBEC, DEMKO and NEMKO
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 110 | P.O.A. |
120 - 240 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
SpelsbergIP Rating
IP65
Cable Size
2.5 → 4mm²
Series
Abox
Material
Aminoplast
Mounting Type
Cable Mount
Number Of Contacts
5
Maximum Operating Temperature
70.0°C
Minimum Operating Temperature
-10.0°C
Country of Origin
Germany
Product details
Halogen Free Enclosures
IP54
Manufactured from Aminoplast (type 131.5)
Will accommodate cables from 2.5 to 25mm²
Constructed from halogen-free, UL94VO material. Glow wire tested to 960°C
Temperature range: -10°C to +70°C
Compatible 5 pole terminal blocks' stock numbers are shown in the For Use With column
Approvals
VDE, OVE, CEBEC, DEMKO and NEMKO