Spelsberg Abox Series Polystyrene Junction Box, IP65, 110 x 110 x 67mm

RS Stock No.: 616-1404Brand: SpelsbergManufacturers Part No.: 89590601
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Dimensions L x W x H

110 x 110 x 67mm

Material

Polystyrene

Length

110mm

Width

110mm

Height

67mm

IP Rating

IP65

Number of Ways

9

Series

Abox

Country of Origin

Germany

Product details

Polystyrene Junction Box with Flat lid

High Impact halogen free Polystyrene
IP65 degree of protection (can be maintained using the appropriate gland)
Flat lid allowing components to be mounted easily
Polystyrene material was tested according to the DIN Norm DIN EN 60695 (VDE0471) / UL 94

Stock information temporarily unavailable.

P.O.A.

Spelsberg Abox Series Polystyrene Junction Box, IP65, 110 x 110 x 67mm

P.O.A.

Spelsberg Abox Series Polystyrene Junction Box, IP65, 110 x 110 x 67mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Dimensions L x W x H

110 x 110 x 67mm

Material

Polystyrene

Length

110mm

Width

110mm

Height

67mm

IP Rating

IP65

Number of Ways

9

Series

Abox

Country of Origin

Germany

Product details

Polystyrene Junction Box with Flat lid

High Impact halogen free Polystyrene
IP65 degree of protection (can be maintained using the appropriate gland)
Flat lid allowing components to be mounted easily
Polystyrene material was tested according to the DIN Norm DIN EN 60695 (VDE0471) / UL 94