Sphere Marketing Services ABS Smoke Detector, 14 → 28V dc

RS Stock No.: 175-602Brand: Sphere Marketing ServicesManufacturers Part No.: 2020P-RS
View all in Smoke Alarms

Technical documents

Specifications

Type

Smoke Detector

Operating Voltage

14 → 28V dc

Connection Type

Wired

Series

Vision

Power Indicator

Yes

Material

ABS

Diameter

102mm

Depth

32.5 mm

Country of Origin

Italy

Product details

Optical Smoke Detector

Automatic drift compensation
Remote alarm trigger feature
Easy maintenance
Remote LED Option
Approved to EN54–7:2000

Gent

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sphere Marketing Services ABS Smoke Detector, 14 → 28V dc

P.O.A.

Sphere Marketing Services ABS Smoke Detector, 14 → 28V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Type

Smoke Detector

Operating Voltage

14 → 28V dc

Connection Type

Wired

Series

Vision

Power Indicator

Yes

Material

ABS

Diameter

102mm

Depth

32.5 mm

Country of Origin

Italy

Product details

Optical Smoke Detector

Automatic drift compensation
Remote alarm trigger feature
Easy maintenance
Remote LED Option
Approved to EN54–7:2000

Gent

You may be interested in