Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Spirax Sarco 13 bar Brass Thermostatic Steam Trap, 1/2 in BSP Female

RS Stock No.: 365-6460Brand: Spirax SarcoManufacturers Part No.: 1225600
brand-logo
View all in Steam Traps

Technical documents

Specifications

Trap Type

Thermostatic

Connection

1/2 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

13 bar

Maximum Temperature

+250°C

Body Material

Brass

Gasket Material

Stainless Steel

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Product details

Balanced Pressure Steam Trap BPT13 - Brass

Compact design reduces installation space requirements in comparison to other types of steam trap
High resistance to superheat and water-hammer ensures long working life and reduces maintenance
Automatically discharges air and non-condensing gases to aid rapid warm-up of plant
Unaffected by back pressure which can lead to plant water-logging
Brass body and cap with stainless steel internal parts

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Spirax Sarco 13 bar Brass Thermostatic Steam Trap, 1/2 in BSP Female

P.O.A.

Spirax Sarco 13 bar Brass Thermostatic Steam Trap, 1/2 in BSP Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Trap Type

Thermostatic

Connection

1/2 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

13 bar

Maximum Temperature

+250°C

Body Material

Brass

Gasket Material

Stainless Steel

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Product details

Balanced Pressure Steam Trap BPT13 - Brass

Compact design reduces installation space requirements in comparison to other types of steam trap
High resistance to superheat and water-hammer ensures long working life and reduces maintenance
Automatically discharges air and non-condensing gases to aid rapid warm-up of plant
Unaffected by back pressure which can lead to plant water-logging
Brass body and cap with stainless steel internal parts

You may be interested in