Spirax Sarco 42 bar Stainless Steel Thermodynamic Steam Trap, 3/4 in NPT Female

RS Stock No.: 365-6325Brand: Spirax SarcoManufacturers Part No.: 1534197
brand-logo
View all in Steam Traps

Technical documents

Specifications

Trap Type

Thermodynamic

Connection

3/4 in NPT Female

Orientation

Horizontal

Maximum Working Pressure

42 bar

Maximum Temperature

+400°C

Body Material

Stainless Steel

Gasket Material

Graphite

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

NPT

Product details

Thermodynamic Steam Traps. TD42L and TD42H

TD42L designed for relatively small condensate loads and ideal for mains drainage applications. TD42H is ideal for process type loads
Screwed BSP with in-built strainer
Compact and lightweight, reducing installation costs
Positive discharge with clean tight shut-off. No back-up of condensate ensures maximum plant efficiency
Robust construction to guarantee long life against superheat, water-hammer, freezing and vibration
Can be installed in both horizontal and vertical positions reducing installation problems

Stock information temporarily unavailable.

P.O.A.

Spirax Sarco 42 bar Stainless Steel Thermodynamic Steam Trap, 3/4 in NPT Female

P.O.A.

Spirax Sarco 42 bar Stainless Steel Thermodynamic Steam Trap, 3/4 in NPT Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Trap Type

Thermodynamic

Connection

3/4 in NPT Female

Orientation

Horizontal

Maximum Working Pressure

42 bar

Maximum Temperature

+400°C

Body Material

Stainless Steel

Gasket Material

Graphite

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

NPT

Product details

Thermodynamic Steam Traps. TD42L and TD42H

TD42L designed for relatively small condensate loads and ideal for mains drainage applications. TD42H is ideal for process type loads
Screwed BSP with in-built strainer
Compact and lightweight, reducing installation costs
Positive discharge with clean tight shut-off. No back-up of condensate ensures maximum plant efficiency
Robust construction to guarantee long life against superheat, water-hammer, freezing and vibration
Can be installed in both horizontal and vertical positions reducing installation problems