Spirax Sarco, 1/2 in BSPT Iron Y Strainer

RS Stock No.: 365-6735Brand: Spirax SarcoManufacturers Part No.: 1630000
brand-logo
View all in Pump Strainers & Filters

Technical documents

Specifications

Strainer or Filter

Strainer

Suitable Media

Steam

Connection

1/2 in BSPT

Body Material

Iron

Connection Size

1/2in

Maximum Working Pressure

25 bar

Thread Standard or Connection Type

BSPT

Working Pressure Range

Maximum of 25 bar

Product details

Y- type Strainer for Steam Services

Threaded (BSP) connections
Efficient removal of pipeline debris, protecting other pipeline equipment
Ability to clean the screen
Plant and control valve life increased
316L Stainless Steel strainer screen

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Spirax Sarco, 1/2 in BSPT Iron Y Strainer

P.O.A.

Spirax Sarco, 1/2 in BSPT Iron Y Strainer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Strainer or Filter

Strainer

Suitable Media

Steam

Connection

1/2 in BSPT

Body Material

Iron

Connection Size

1/2in

Maximum Working Pressure

25 bar

Thread Standard or Connection Type

BSPT

Working Pressure Range

Maximum of 25 bar

Product details

Y- type Strainer for Steam Services

Threaded (BSP) connections
Efficient removal of pipeline debris, protecting other pipeline equipment
Ability to clean the screen
Plant and control valve life increased
316L Stainless Steel strainer screen

You may be interested in