Spirax Sarco 10 bar Iron Inverted Bucket Steam Trap, 1/2 in BSP Female

RS Stock No.: 365-6511Brand: Spirax SarcoManufacturers Part No.: 670300
brand-logo
View all in Steam Traps

Technical documents

Specifications

Trap Type

Inverted Bucket

Connection

1/2 in BSP Female

Orientation

Vertical

Maximum Working Pressure

10 bar

Maximum Temperature

+300°C

Body Material

Iron

Gasket Material

Graphite

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Product details

Inverted Bucket Steam Trap HM Series

In-line connections screwed BSP
Simple and robust mechanism for long life
Suitable for superheat conditions when fitted with inlet check valve
Choice of valve mechanisms to match precise condensate load and pressure differentials
Deep water seal to protect against the possibility of steam loss
Inbuilt strainer
Maximum operating temperature 300°C

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

You may be interested in

P.O.A.

Spirax Sarco 10 bar Iron Inverted Bucket Steam Trap, 1/2 in BSP Female

P.O.A.

Spirax Sarco 10 bar Iron Inverted Bucket Steam Trap, 1/2 in BSP Female

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Trap Type

Inverted Bucket

Connection

1/2 in BSP Female

Orientation

Vertical

Maximum Working Pressure

10 bar

Maximum Temperature

+300°C

Body Material

Iron

Gasket Material

Graphite

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Product details

Inverted Bucket Steam Trap HM Series

In-line connections screwed BSP
Simple and robust mechanism for long life
Suitable for superheat conditions when fitted with inlet check valve
Choice of valve mechanisms to match precise condensate load and pressure differentials
Deep water seal to protect against the possibility of steam loss
Inbuilt strainer
Maximum operating temperature 300°C

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

You may be interested in