42 bar Stainless Steel Thermodynamic Steam Trap, 1 in BSP Female

RS Stock No.: 365-6303Brand: Spirax SarcoManufacturers Part No.: 683800
brand-logo
View all in Steam Traps

Technical documents

Specifications

Trap Type

Thermodynamic

Connection

1 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

42 bar

Maximum Temperature

+400°C

Body Material

Stainless Steel

Gasket Material

Stainless Steel

Connection Gender

Female

Connection Size

1in

Thread Standard or Connection Type

BSP

You may be interested in
Stock information temporarily unavailable.

P.O.A.

42 bar Stainless Steel Thermodynamic Steam Trap, 1 in BSP Female

P.O.A.

42 bar Stainless Steel Thermodynamic Steam Trap, 1 in BSP Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Trap Type

Thermodynamic

Connection

1 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

42 bar

Maximum Temperature

+400°C

Body Material

Stainless Steel

Gasket Material

Stainless Steel

Connection Gender

Female

Connection Size

1in

Thread Standard or Connection Type

BSP

You may be interested in