Spontex Blonde, Green Scourer 140mm x 90mm x 34mm, for Cleaning Use

RS Stock No.: 428-421Brand: SpontexManufacturers Part No.: 95020054
View all in Scourers & Cleaning Sponges

Technical documents

Specifications

Brand

Spontex

Type

Scouring Pad

Colour

Blonde, Green

Application

Cleaning

Height

34mm

Length

140mm

Width

90mm

Trade Name

SPONTEX ASTREE 54

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Spontex Blonde, Green Scourer 140mm x 90mm x 34mm, for Cleaning Use

P.O.A.

Spontex Blonde, Green Scourer 140mm x 90mm x 34mm, for Cleaning Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Spontex

Type

Scouring Pad

Colour

Blonde, Green

Application

Cleaning

Height

34mm

Length

140mm

Width

90mm

Trade Name

SPONTEX ASTREE 54

Country of Origin

Hungary