Spontex Blonde, Green Scourer 130mm x 84mm x 28mm, for Cleaning Use

RS Stock No.: 334-055Brand: SpontexManufacturers Part No.: 95020074
View all in Scourers & Cleaning Sponges

Technical documents

Specifications

Brand

Spontex

Type

Scouring Pad

Colour

Blonde, Green

Application

Cleaning

Height

28mm

Length

130mm

Width

84mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Spontex Blonde, Green Scourer 130mm x 84mm x 28mm, for Cleaning Use

P.O.A.

Spontex Blonde, Green Scourer 130mm x 84mm x 28mm, for Cleaning Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Spontex

Type

Scouring Pad

Colour

Blonde, Green

Application

Cleaning

Height

28mm

Length

130mm

Width

84mm

Country of Origin

France