Spontex Blonde Scourer 145mm x 101mm x 27mm, for Cleaning Use
Technical documents
Specifications
Brand
SpontexType
Sponge
Colour
Blonde
Application
Cleaning
Height
27mm
Length
145mm
Width
101mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Spontex Blonde Scourer 145mm x 101mm x 27mm, for Cleaning Use
1
P.O.A.
Spontex Blonde Scourer 145mm x 101mm x 27mm, for Cleaning Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SpontexType
Sponge
Colour
Blonde
Application
Cleaning
Height
27mm
Length
145mm
Width
101mm
Country of Origin
France