SPREADFAST Heat Pipe, Heat Pipe, 5 x 150mm

RS Stock No.: 867-0922Brand: SPREADFASTManufacturers Part No.: SF-05-150-S
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

Heat Pipe

Length

150mm

Dimensions

5 x 150mm

Diameter

5mm

Series

SF

Material

Copper

Product details

SPREADFAST™ Copper Heat Pipes

Copper heat pipes
Working fluid: de-ionised water
Sintered wick structure
Low thermal resistance provides effective heat transfer

Heat Pipes

Stock information temporarily unavailable.

P.O.A.

SPREADFAST Heat Pipe, Heat Pipe, 5 x 150mm

P.O.A.

SPREADFAST Heat Pipe, Heat Pipe, 5 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Use With

Heat Pipe

Length

150mm

Dimensions

5 x 150mm

Diameter

5mm

Series

SF

Material

Copper

Product details

SPREADFAST™ Copper Heat Pipes

Copper heat pipes
Working fluid: de-ionised water
Sintered wick structure
Low thermal resistance provides effective heat transfer

Heat Pipes