SPREADFAST Heat Pipe, Heat Pipe, 8 x 200mm

RS Stock No.: 867-0947Brand: SPREADFASTManufacturers Part No.: SF-08-200-S
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

Heat Pipe

Length

200mm

Dimensions

8 x 200mm

Diameter

8mm

Series

SF

Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

SPREADFAST™ Copper Heat Pipes

Copper heat pipes
Working fluid: de-ionised water
Sintered wick structure
Low thermal resistance provides effective heat transfer

Heat Pipes

Stock information temporarily unavailable.

P.O.A.

SPREADFAST Heat Pipe, Heat Pipe, 8 x 200mm

P.O.A.

SPREADFAST Heat Pipe, Heat Pipe, 8 x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Use With

Heat Pipe

Length

200mm

Dimensions

8 x 200mm

Diameter

8mm

Series

SF

Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

SPREADFAST™ Copper Heat Pipes

Copper heat pipes
Working fluid: de-ionised water
Sintered wick structure
Low thermal resistance provides effective heat transfer

Heat Pipes