Technical documents
Specifications
Brand
SPREADFASTFor Use With
Heat Pipe
Length
150mm
Dimensions
12 x 150mm
Diameter
12mm
Series
SF
Material
Copper
Country of Origin
China
Product details
SPREADFAST™ Copper Heat Pipes
Copper heat pipes
Working fluid: de-ionised water
Sintered wick structure
Low thermal resistance provides effective heat transfer
Heat Pipes
Stock information temporarily unavailable.
P.O.A.
SPREADFAST Heat Pipe, Heat Pipe, 12 x 150mm
1
P.O.A.
SPREADFAST Heat Pipe, Heat Pipe, 12 x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SPREADFASTFor Use With
Heat Pipe
Length
150mm
Dimensions
12 x 150mm
Diameter
12mm
Series
SF
Material
Copper
Country of Origin
China
Product details
SPREADFAST™ Copper Heat Pipes
Copper heat pipes
Working fluid: de-ionised water
Sintered wick structure
Low thermal resistance provides effective heat transfer