SPREADFAST Heatsink, Universal Square Ceramic, 20.3 °C/W @ 400 lfm, 38.7 °C/W @ 100 lfm, 19 x 19 x 6mm, Adhesive, Screw

RS Stock No.: 123-5631Brand: SPREADFASTManufacturers Part No.: SF-CHS-191906-PC
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

Universal Square Ceramic

Length

19mm

Width

19mm

Height

6mm

Dimensions

19 x 19 x 6mm

Thermal Resistance

20.3 °C/W @ 400 lfm, 38.7 °C/W @ 100 lfm

Mounting

Adhesive, Screw

Series

Pin Fin

Colour

White

Application

Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules

Material

Ceramic

Special Features

Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability

Country of Origin

China

Product details

Spreadfast SF-CHS Series Round Pin Ceramic Heatsink

Spreadfast SF-CHS series of round pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.

Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.

Ceramic Heatsinks

P.O.A.

SPREADFAST Heatsink, Universal Square Ceramic, 20.3 °C/W @ 400 lfm, 38.7 °C/W @ 100 lfm, 19 x 19 x 6mm, Adhesive, Screw

P.O.A.

SPREADFAST Heatsink, Universal Square Ceramic, 20.3 °C/W @ 400 lfm, 38.7 °C/W @ 100 lfm, 19 x 19 x 6mm, Adhesive, Screw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

For Use With

Universal Square Ceramic

Length

19mm

Width

19mm

Height

6mm

Dimensions

19 x 19 x 6mm

Thermal Resistance

20.3 °C/W @ 400 lfm, 38.7 °C/W @ 100 lfm

Mounting

Adhesive, Screw

Series

Pin Fin

Colour

White

Application

Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules

Material

Ceramic

Special Features

Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability

Country of Origin

China

Product details

Spreadfast SF-CHS Series Round Pin Ceramic Heatsink

Spreadfast SF-CHS series of round pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.

Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.

Ceramic Heatsinks