SPREADFAST Heatsink, Universal Square Ceramic, 14.6 °C/W @ 100 lfm, 7.2 °C/W @ 400 lfm, 31 x 31 x 10mm, Adhesive, Screw

RS Stock No.: 123-5635Brand: SPREADFASTManufacturers Part No.: SF-CHS-313110-PC
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

Universal Square Ceramic

Length

31mm

Width

31mm

Height

10mm

Dimensions

31 x 31 x 10mm

Thermal Resistance

14.6 °C/W @ 100 lfm, 7.2 °C/W @ 400 lfm

Mounting

Adhesive, Screw

Colour

White

Series

Pin Fin

Material

Ceramic

Application

Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules

Special Features

Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability

Country of Origin

China

Product details

Spreadfast SF-CHS Series Round Pin Ceramic Heatsink

Spreadfast SF-CHS series of round pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.

Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.

Ceramic Heatsinks

Stock information temporarily unavailable.

P.O.A.

SPREADFAST Heatsink, Universal Square Ceramic, 14.6 °C/W @ 100 lfm, 7.2 °C/W @ 400 lfm, 31 x 31 x 10mm, Adhesive, Screw

P.O.A.

SPREADFAST Heatsink, Universal Square Ceramic, 14.6 °C/W @ 100 lfm, 7.2 °C/W @ 400 lfm, 31 x 31 x 10mm, Adhesive, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Use With

Universal Square Ceramic

Length

31mm

Width

31mm

Height

10mm

Dimensions

31 x 31 x 10mm

Thermal Resistance

14.6 °C/W @ 100 lfm, 7.2 °C/W @ 400 lfm

Mounting

Adhesive, Screw

Colour

White

Series

Pin Fin

Material

Ceramic

Application

Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules

Special Features

Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability

Country of Origin

China

Product details

Spreadfast SF-CHS Series Round Pin Ceramic Heatsink

Spreadfast SF-CHS series of round pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.

Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.

Ceramic Heatsinks