Technical documents
Specifications
Brand
Sprint ElectricPhase
1
Supply Voltage
110 V ac, 230 V ac
Current Rating
12.2 A
Voltage Rating
180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac)
Country of Origin
United Kingdom
Product details
Sprint Electric Fully Isolated DC Drive
Adaptable range of slimline range of controllers suitable for use with both permanent magnet and shunt wound DC motors. the compact design provides the user with a space saving solution to motor control
Fully Isolated DC Motor Controller
Compact design allows for adjacent installations to other panel components
Dual voltage supply compatible
Selectable AVF or tacho feedback facility
Simple installation & adjustment requirements thanks to easily accessible screw terminations
Fully isolated options come equipeed with comprehensive system I/O
Logic outputs for trip and overload
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sprint ElectricPhase
1
Supply Voltage
110 V ac, 230 V ac
Current Rating
12.2 A
Voltage Rating
180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac)
Country of Origin
United Kingdom
Product details
Sprint Electric Fully Isolated DC Drive
Adaptable range of slimline range of controllers suitable for use with both permanent magnet and shunt wound DC motors. the compact design provides the user with a space saving solution to motor control
Fully Isolated DC Motor Controller
Compact design allows for adjacent installations to other panel components
Dual voltage supply compatible
Selectable AVF or tacho feedback facility
Simple installation & adjustment requirements thanks to easily accessible screw terminations
Fully isolated options come equipeed with comprehensive system I/O
Logic outputs for trip and overload