Sprint Electric DC Motor Controller, 110 V ac, 240 V ac, 1 Phase, 8 A, 180 V dc (@ 240 V ac), 90 V dc (@ 110 V ac)

RS Stock No.: 820-9618Brand: Sprint ElectricManufacturers Part No.: 800E
brand-logo
View all in Motor Controllers

Technical documents

Specifications

Phase

1

Supply Voltage

110 V ac, 240 V ac

Current Rating

8 A

Voltage Rating

180 V dc (@ 240 V ac), 90 V dc (@ 110 V ac)

Country of Origin

United Kingdom

Product details

Sprint Electric Enclosed Non-reversing DC Drive

Range of premuim fully enclosed DC drives come equipped for either reversing or non-reversing applications. Supplied with a comprehensive range of additional features to ensure your application is covered

Available in reversing and non-reversing options
Provides the user with mains on/off switching via rocker switch, zero speed interlocked reversing and graduated speed control via potentiometer
Reversing options are supplied with a dedicated toggle switch for direct control over the process
Dual voltage supply design with integral AC supply semiconductor fuse within the drive module

Stock information temporarily unavailable.

P.O.A.

Sprint Electric DC Motor Controller, 110 V ac, 240 V ac, 1 Phase, 8 A, 180 V dc (@ 240 V ac), 90 V dc (@ 110 V ac)

P.O.A.

Sprint Electric DC Motor Controller, 110 V ac, 240 V ac, 1 Phase, 8 A, 180 V dc (@ 240 V ac), 90 V dc (@ 110 V ac)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Phase

1

Supply Voltage

110 V ac, 240 V ac

Current Rating

8 A

Voltage Rating

180 V dc (@ 240 V ac), 90 V dc (@ 110 V ac)

Country of Origin

United Kingdom

Product details

Sprint Electric Enclosed Non-reversing DC Drive

Range of premuim fully enclosed DC drives come equipped for either reversing or non-reversing applications. Supplied with a comprehensive range of additional features to ensure your application is covered

Available in reversing and non-reversing options
Provides the user with mains on/off switching via rocker switch, zero speed interlocked reversing and graduated speed control via potentiometer
Reversing options are supplied with a dedicated toggle switch for direct control over the process
Dual voltage supply design with integral AC supply semiconductor fuse within the drive module