Squire Combination Weatherproof Combination Padlock, 8mm Shackle

RS Stock No.: 243-0326Brand: SquireManufacturers Part No.: ATLCP50 S 2.5
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

Squire

Lock Type

Combination Padlock

Shackle Diameter

8mm

Shackle Length

63mm

Bluetooth

No

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Squire Combination Weatherproof Combination Padlock, 8mm Shackle

P.O.A.

Squire Combination Weatherproof Combination Padlock, 8mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Squire

Lock Type

Combination Padlock

Shackle Diameter

8mm

Shackle Length

63mm

Bluetooth

No

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Country of Origin

China