Technical documents
Specifications
Brand
SquireLock Type
Key
Shackle Diameter
9.5mm
Shackle Length
21mm
Bluetooth
No
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Squire Key Weatherproof Padlock, Keyed Alike, 9.5mm Shackle
1
P.O.A.
Squire Key Weatherproof Padlock, Keyed Alike, 9.5mm Shackle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SquireLock Type
Key
Shackle Diameter
9.5mm
Shackle Length
21mm
Bluetooth
No
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Country of Origin
China