Squire Steel Door Bolt, 135 x 68 x 30mm

RS Stock No.: 808-7036Brand: SquireManufacturers Part No.: RS Keybolt
brand-logo
View all in Door Bolts

Technical documents

Specifications

Brand

Squire

Material

Steel

Dimensions

135 x 68 x 30mm

Length

135mm

Width

68mm

Country of Origin

China

Product details

Squire Keybolt™

A tough, all weather key operated locking bolt, replacing the need for a hasp and staple.
KeyBolt™ is made of a steel lock body, with the body and lock being cleverly encased in a smart weatherproof cover.

Steel Lock Body
Body & Bolt encased in a weatherproof cover
Steel Components
4 Lever Lock Mechanism
Lever lock mechanism gives excellent reliability outdoors
Can be used in or outdoors

Sheds, gates, cupboards, storage areas, cabinets, lockers, small vans, and doors

Recommended For:

Stock information temporarily unavailable.

P.O.A.

Squire Steel Door Bolt, 135 x 68 x 30mm

P.O.A.

Squire Steel Door Bolt, 135 x 68 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Squire

Material

Steel

Dimensions

135 x 68 x 30mm

Length

135mm

Width

68mm

Country of Origin

China

Product details

Squire Keybolt™

A tough, all weather key operated locking bolt, replacing the need for a hasp and staple.
KeyBolt™ is made of a steel lock body, with the body and lock being cleverly encased in a smart weatherproof cover.

Steel Lock Body
Body & Bolt encased in a weatherproof cover
Steel Components
4 Lever Lock Mechanism
Lever lock mechanism gives excellent reliability outdoors
Can be used in or outdoors

Sheds, gates, cupboards, storage areas, cabinets, lockers, small vans, and doors

Recommended For: