Technical documents
Specifications
Brand
SquireLock Type
Combination Padlock
Shackle Diameter
8mm
Shackle Length
26mm
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Die Cast
Colour
Blue
Body Width
50mm
Quantity Per Package
1
Country of Origin
China
P.O.A.
Squire Combination Weatherproof Die Cast Combination Padlock, 8mm Shackle, 50mm Body
1
P.O.A.
Squire Combination Weatherproof Die Cast Combination Padlock, 8mm Shackle, 50mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SquireLock Type
Combination Padlock
Shackle Diameter
8mm
Shackle Length
26mm
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Die Cast
Colour
Blue
Body Width
50mm
Quantity Per Package
1
Country of Origin
China