SSt Sensing Limited Honeywell LLE STD Series Liquid Level Switch Level Switch, Transistor Output, Threaded Mount,
Technical documents
Specifications
Brand
SSt Sensing LimitedDevice Type
Liquid Level Switch
Mounting Type
Threaded Mount
Switch Output
Transistor
Body Material
Polysulfone
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Maximum dc Voltage
15.4V
Maximum Current
2.5 mA
Maximum Pressure
7bar
Series
Honeywell LLE STD
Current Rating
2.5 mA
Standards Met
CE
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SSt Sensing LimitedDevice Type
Liquid Level Switch
Mounting Type
Threaded Mount
Switch Output
Transistor
Body Material
Polysulfone
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Maximum dc Voltage
15.4V
Maximum Current
2.5 mA
Maximum Pressure
7bar
Series
Honeywell LLE STD
Current Rating
2.5 mA
Standards Met
CE
Country of Origin
United Kingdom