STAHLWILLE 3/8 in Drive 5/16in Standard Socket, 12 point, 25 mm Overall Length

RS Stock No.: 737-0321Brand: STAHLWILLEManufacturers Part No.: 02410020
brand-logo
View all in Sockets

Technical documents

Specifications

Socket Size

5/16in

Imperial or Metric

Imperial

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Chrome

Model

45a

Overall Length

25 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

3/8in Bi-Hexagon Sockets

Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE 3/8 in Drive 5/16in Standard Socket, 12 point, 25 mm Overall Length

P.O.A.

STAHLWILLE 3/8 in Drive 5/16in Standard Socket, 12 point, 25 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Socket Size

5/16in

Imperial or Metric

Imperial

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Chrome

Model

45a

Overall Length

25 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

3/8in Bi-Hexagon Sockets

Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E