STAHLWILLE 1/2 in Drive 22mm Standard Socket, 12 point, 42 mm Overall Length

RS Stock No.: 737-0523Brand: STAHLWILLEManufacturers Part No.: 03010022
brand-logo
View all in Sockets

Technical documents

Specifications

Socket Size

22mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

42.0mm

Finish

Chrome

Model

50

Overall Length

42 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in Bi-Hexagon Sockets

Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE 1/2 in Drive 22mm Standard Socket, 12 point, 42 mm Overall Length

P.O.A.

STAHLWILLE 1/2 in Drive 22mm Standard Socket, 12 point, 42 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Socket Size

22mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

42.0mm

Finish

Chrome

Model

50

Overall Length

42 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in Bi-Hexagon Sockets

Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E