STAHLWILLE 1/2 in Drive Bit Socket, Hex Bit, 17mm, 60 mm Overall Length

RS Stock No.: 737-0592Brand: STAHLWILLEManufacturers Part No.: 03050017
brand-logo
View all in Sockets

Technical documents

Specifications

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

17mm

Bit Length

20.0mm

Finish

Chrome

Overall Length

60 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in In-Hex Sockets

Hex key sockets for use with 1/2in socket wrenches.

Chrome Alloy Steel construction
Chrome plated finish

Standards

DIN 7422

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE 1/2 in Drive Bit Socket, Hex Bit, 17mm, 60 mm Overall Length

P.O.A.

STAHLWILLE 1/2 in Drive Bit Socket, Hex Bit, 17mm, 60 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

17mm

Bit Length

20.0mm

Finish

Chrome

Overall Length

60 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in In-Hex Sockets

Hex key sockets for use with 1/2in socket wrenches.

Chrome Alloy Steel construction
Chrome plated finish

Standards

DIN 7422