Technical documents
Specifications
Brand
STAHLWILLEDrive Size
1/2 in
Type
Extension
Drive Type
Square
Overall Length
255 mm
Finish
Chrome
Material
Alloy Steel
Country of Origin
Germany
Product details
1/2in Extension Bars (509)
Square drive extension bar for use with 1/2in ratchets and accessories.
Standards
DIN 3123/ ISO 3316
Stock information temporarily unavailable.
P.O.A.
STAHLWILLE 1/2 in Square Extension, 255 mm Overall
1
P.O.A.
STAHLWILLE 1/2 in Square Extension, 255 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STAHLWILLEDrive Size
1/2 in
Type
Extension
Drive Type
Square
Overall Length
255 mm
Finish
Chrome
Material
Alloy Steel
Country of Origin
Germany
Product details
1/2in Extension Bars (509)
Square drive extension bar for use with 1/2in ratchets and accessories.
Standards
DIN 3123/ ISO 3316