STAHLWILLE 3/8 in Drive 13mm Insulated Standard Socket, 12 point, VDE/1000V, 48 mm Overall Length

RS Stock No.: 127-8074Brand: STAHLWILLEManufacturers Part No.: 2380013
brand-logo
View all in Sockets

Technical documents

Specifications

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Insulated Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

Yes

Finish

Chrome

Model

12171 VDE

Overall Length

48 mm

Material

Steel

Drive Type

Hexagon

Country of Origin

Germany

Product details

Stahlwille 3/8 in Square Drive Bi-Hexagon Socket

STAHLWILLE 3/8 in square drive bi-hexagon socket with anti-slip drive or maximum force transmission while protecting the fastener heads. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.

Features and Benefits

• Square drive design
• Bi-Hexagon Socket
• Anti-slip drive

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE 3/8 in Drive 13mm Insulated Standard Socket, 12 point, VDE/1000V, 48 mm Overall Length

P.O.A.

STAHLWILLE 3/8 in Drive 13mm Insulated Standard Socket, 12 point, VDE/1000V, 48 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Insulated Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

Yes

Finish

Chrome

Model

12171 VDE

Overall Length

48 mm

Material

Steel

Drive Type

Hexagon

Country of Origin

Germany

Product details

Stahlwille 3/8 in Square Drive Bi-Hexagon Socket

STAHLWILLE 3/8 in square drive bi-hexagon socket with anti-slip drive or maximum force transmission while protecting the fastener heads. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.

Features and Benefits

• Square drive design
• Bi-Hexagon Socket
• Anti-slip drive