Technical documents
Specifications
Brand
STAHLWILLETorque Wrench Type
Click Torque Wrench
Torque Range
1.5 → 12.5Nm
Drive Shape
Square
Drive Size
1/4 in
Model
755R/1
Overall Length
173.5 mm
Insert Size
1/4in
Accuracy
± 4 %
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
STAHLWILLE 755R/1 Click Torque Wrench, 1.5 → 12.5Nm, 1/4 in Drive, Square Drive, 1/4in Insert
1
P.O.A.
STAHLWILLE 755R/1 Click Torque Wrench, 1.5 → 12.5Nm, 1/4 in Drive, Square Drive, 1/4in Insert
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STAHLWILLETorque Wrench Type
Click Torque Wrench
Torque Range
1.5 → 12.5Nm
Drive Shape
Square
Drive Size
1/4 in
Model
755R/1
Overall Length
173.5 mm
Insert Size
1/4in
Accuracy
± 4 %
Country of Origin
Germany