Technical documents
Specifications
Brand
STAHLWILLETorque Wrench Type
Click Torque Wrench
Torque Range
130 → 650Nm
Drive Shape
Rectangular
Model
730/65 Quick
Overall Length
875 mm
Insert Size
14 x 18mm
Accuracy
± 4 %
Scale Graduations
20Nm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
STAHLWILLE 730/65 Quick Click Torque Wrench, 130 → 650Nm, Rectangular Drive, 14 x 18mm Insert
1
P.O.A.
STAHLWILLE 730/65 Quick Click Torque Wrench, 130 → 650Nm, Rectangular Drive, 14 x 18mm Insert
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STAHLWILLETorque Wrench Type
Click Torque Wrench
Torque Range
130 → 650Nm
Drive Shape
Rectangular
Model
730/65 Quick
Overall Length
875 mm
Insert Size
14 x 18mm
Accuracy
± 4 %
Scale Graduations
20Nm
Country of Origin
Germany