Technical documents
Specifications
Brand
STAHLWILLEMaximum Output Torque
1350Nm
Multiplication Ratio
4:1
Input Drive Size
3/4in
Model
MP300
Insert Size
3/4in
Insert Size
3/4in
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
STAHLWILLE Torque Multiplier, 1350Nm max O/P, 4:1 ratio, 3/4in I/P drive
1
P.O.A.
STAHLWILLE Torque Multiplier, 1350Nm max O/P, 4:1 ratio, 3/4in I/P drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STAHLWILLEMaximum Output Torque
1350Nm
Multiplication Ratio
4:1
Input Drive Size
3/4in
Model
MP300
Insert Size
3/4in
Insert Size
3/4in
Country of Origin
Germany