STAHLWILLE Torque Multiplier, 2000Nm max O/P, 1in I/P drive

RS Stock No.: 268-4292Brand: STAHLWILLEManufacturers Part No.: 53032000
brand-logo
View all in Torque Multipliers

Technical documents

Specifications

Maximum Output Torque

2000Nm

Input Drive Size

1in

Drive Size

1 in

Model

MP300

Insert Size

1/2in

Insert Size

1/2in

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE Torque Multiplier, 2000Nm max O/P, 1in I/P drive

P.O.A.

STAHLWILLE Torque Multiplier, 2000Nm max O/P, 1in I/P drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Torque

2000Nm

Input Drive Size

1in

Drive Size

1 in

Model

MP300

Insert Size

1/2in

Insert Size

1/2in

Country of Origin

Germany