STAHLWILLE 19-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 268-4310Brand: STAHLWILLEManufacturers Part No.: 96011180
brand-logo
View all in Socket Sets

Technical documents

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

19

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE 19-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point

P.O.A.

STAHLWILLE 19-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

19

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Country of Origin

Germany