STAHLWILLE 31-Piece Metric 1/2 in Standard Socket/Bit Set with Ratchet, 12 point; Hex Bit

RS Stock No.: 268-4316Brand: STAHLWILLEManufacturers Part No.: 96031439
brand-logo
View all in Socket Sets

Technical documents

Specifications

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

31

Socket Head Type

12 point; Hex Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Head Type

Hexagon

Set Type

1/2"" socket set

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE 31-Piece Metric 1/2 in Standard Socket/Bit Set with Ratchet, 12 point; Hex Bit

P.O.A.

STAHLWILLE 31-Piece Metric 1/2 in Standard Socket/Bit Set with Ratchet, 12 point; Hex Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

31

Socket Head Type

12 point; Hex Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Head Type

Hexagon

Set Type

1/2"" socket set

Country of Origin

Germany