Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STAHLWILLE 12160/6 VDE Series 6-Piece Spanner Set, 10, 13, 14, 17, 19, 22, Chrome Alloy Steel, VDE/1000V

RS Stock No.: 268-4323Brand: STAHLWILLEManufacturers Part No.: 96404301
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Set Type

Single-Ended Open-Jaw Spanner

Series

12160/6 VDE

Sizes in Set

10, 13, 14, 17, 19, 22

Number of Pieces

6

Material

Chrome Alloy Steel

VDE/1000V Approved

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE 12160/6 VDE Series 6-Piece Spanner Set, 10, 13, 14, 17, 19, 22, Chrome Alloy Steel, VDE/1000V

P.O.A.

STAHLWILLE 12160/6 VDE Series 6-Piece Spanner Set, 10, 13, 14, 17, 19, 22, Chrome Alloy Steel, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Set Type

Single-Ended Open-Jaw Spanner

Series

12160/6 VDE

Sizes in Set

10, 13, 14, 17, 19, 22

Number of Pieces

6

Material

Chrome Alloy Steel

VDE/1000V Approved

Yes

Country of Origin

Germany