Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STAHLWILLE OPEN-RATCH Series Ratchet Spanner, 8mm, Metric, 300 mm Overall, No

RS Stock No.: 268-4325Brand: STAHLWILLEManufacturers Part No.: 96411712
brand-logo
View all in Spanners

Technical documents

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19mm

Ratcheting

Yes

VDE/1000V Approved

No

Overall Length

300 mm

Imperial or Metric

Metric

Series

OPEN-RATCH

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE OPEN-RATCH Series Ratchet Spanner, 8mm, Metric, 300 mm Overall, No

P.O.A.

STAHLWILLE OPEN-RATCH Series Ratchet Spanner, 8mm, Metric, 300 mm Overall, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19mm

Ratcheting

Yes

VDE/1000V Approved

No

Overall Length

300 mm

Imperial or Metric

Metric

Series

OPEN-RATCH

Country of Origin

Taiwan, Province Of China