STAHLWILLE Angle Module, For Use With 730DR/40 Electromechanical torque wrench

RS Stock No.: 127-8043Brand: STAHLWILLEManufacturers Part No.: 96584628
brand-logo

Technical documents

Specifications

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Angle Module For Manoskop® 730DR Electromechanical Torque Wrench

Angle module for use with the Manoskop® 730DR electromechanical torque wrench. Simply attach the module and connect to the torque wrench interface and the torque can be used for angle controlled tightening. The measurements are read off and settings made via the torque wrench. When the preset snug point is reached, the torque wrench automatically switches over to angle-controlled measurement in degrees. Depending on the options selected, the torque wrench can either cut out when the preset angle is reached or an alarm is heard.

Features and Benefits

• Deviation of indication ± 1%
• Settings are made via the torque wrench
• The torque wrench can either cut out when the preset angle is reached or an alarm is heard
• Included 1 x 1.5 V battery

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE Angle Module, For Use With 730DR/40 Electromechanical torque wrench

P.O.A.

STAHLWILLE Angle Module, For Use With 730DR/40 Electromechanical torque wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Angle Module For Manoskop® 730DR Electromechanical Torque Wrench

Angle module for use with the Manoskop® 730DR electromechanical torque wrench. Simply attach the module and connect to the torque wrench interface and the torque can be used for angle controlled tightening. The measurements are read off and settings made via the torque wrench. When the preset snug point is reached, the torque wrench automatically switches over to angle-controlled measurement in degrees. Depending on the options selected, the torque wrench can either cut out when the preset angle is reached or an alarm is heard.

Features and Benefits

• Deviation of indication ± 1%
• Settings are made via the torque wrench
• The torque wrench can either cut out when the preset angle is reached or an alarm is heard
• Included 1 x 1.5 V battery