Standex-Meder 1NO Wall Mount Reed Switch, 500mA 200V
RS Stock No.: 285-8436Brand: Standex-MederManufacturers Part No.: MK03-1A66C-500WDistrelec Article No.: 13756639
Technical documents
Specifications
Brand
Standex-MederContact Configuration
1NO
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
200V
Mounting Type
Wall Mount
Stock information temporarily unavailable.
P.O.A.
Standex-Meder 1NO Wall Mount Reed Switch, 500mA 200V
1
P.O.A.
Standex-Meder 1NO Wall Mount Reed Switch, 500mA 200V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Standex-MederContact Configuration
1NO
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
200V
Mounting Type
Wall Mount