Stanley Electric3.5 V White LED CLCC SMD, GSPW1643JTE-65X

RS Stock No.: 731-9229Brand: Stanley ElectricManufacturers Part No.: GSPW1643JTE-65X
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

Package Type

CLCC

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

135 lm

Lens Shape

Round

Dimensions

5 x 5 x 1mm

Colour Temperature

6500K

Country of Origin

Japan

Product details

Stanley Electric GSPW16x3J Series CLCC Package LEDs

The GSPW16x3J series, from Stanley Electric, are high efficiency white LEDs suitable applications include: Residential lighting, Office lighting, Plant lighting, Store lighting, Special lighting, etc.

Ceramic Leadless Chip Carrier (CLCC) package
Dimensions: 5.0 x 5.0 x 1.0mm
Viewing angle: 120°
Long lifetime: 60,000h / 70% (retention of initial luminosity)
Operating temperature:-40 to 85°C

Visible Light LEDs, Stanley Electric

Stock information temporarily unavailable.

P.O.A.

Stanley Electric3.5 V White LED CLCC SMD, GSPW1643JTE-65X

P.O.A.

Stanley Electric3.5 V White LED CLCC SMD, GSPW1643JTE-65X
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

White

Package Type

CLCC

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

135 lm

Lens Shape

Round

Dimensions

5 x 5 x 1mm

Colour Temperature

6500K

Country of Origin

Japan

Product details

Stanley Electric GSPW16x3J Series CLCC Package LEDs

The GSPW16x3J series, from Stanley Electric, are high efficiency white LEDs suitable applications include: Residential lighting, Office lighting, Plant lighting, Store lighting, Special lighting, etc.

Ceramic Leadless Chip Carrier (CLCC) package
Dimensions: 5.0 x 5.0 x 1.0mm
Viewing angle: 120°
Long lifetime: 60,000h / 70% (retention of initial luminosity)
Operating temperature:-40 to 85°C

Visible Light LEDs, Stanley Electric