Stanley FatMax FatMax LED Torch Black - Rechargeable 70 lm

RS Stock No.: 678-4647Brand: Stanley FatMaxManufacturers Part No.: 5-95-154
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Luminosity

70 lm

Case Material

Aluminium

Batteries

1 x NiMH

Hazardous Area

No

Model

FatMax

Beam Type

Focused

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley FatMax FatMax LED Torch Black - Rechargeable 70 lm

P.O.A.

Stanley FatMax FatMax LED Torch Black - Rechargeable 70 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Luminosity

70 lm

Case Material

Aluminium

Batteries

1 x NiMH

Hazardous Area

No

Model

FatMax

Beam Type

Focused

Colour

Black

You may be interested in