Stanley FatMax Aluminium Tool Trolley 512mm x 708mm x 435mm

RS Stock No.: 257-7163Brand: Stanley FatMaxManufacturers Part No.: FMST1-80103
brand-logo
View all in Tool Bags

Technical documents

Specifications

Bag Type

Tool Trolley

Material

Aluminium

Length

512mm

Width

708mm

Height

435mm

Country of Origin

Israel

Stock information temporarily unavailable.

P.O.A.

Stanley FatMax Aluminium Tool Trolley 512mm x 708mm x 435mm

P.O.A.

Stanley FatMax Aluminium Tool Trolley 512mm x 708mm x 435mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bag Type

Tool Trolley

Material

Aluminium

Length

512mm

Width

708mm

Height

435mm

Country of Origin

Israel