Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Stanley Tools Stanley Fatmax Plastic Tool Box, 584 x 293 x 295mm

RS Stock No.: 706-4705Brand: Stanley ToolsManufacturers Part No.: 1-95-616
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Material

Plastic

Box Type

Tool Box

Length

584mm

Width

293mm

Height

295mm

Dimensions

584 x 293 x 295mm

Lock Type

Padlock; Metal Latch

Colour

Green; Gray

Range

Stanley Fatmax

Tools Included

No

Country of Origin

Israel

Product details

Stanley FatMax Metal Plastic Toolbox

The Stanley FatMax metal plastic tool box combines the benefits of plastic with the sturdiness of metal for the ultimate protection of equipment stored inside. This tool box is ideal for mobile engineers, hobbyists and DIY enthusiasts who require an easy storage option for their tools.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Options available include:
706-4701 - 1-95-615, Stanley 20in Fatmax Tool Box
706-4705 - 1-95-616, Stanley 23in Fatmax Tool Box
706-4714 - 1-95-617, Stanley 26in Fatmax Tool Box

Features and Benefits:

Easy carrying of extra heavy loads
Embossed, durable and long-lasting logo branding
Ergonomic bi-material handle
Innovative vertical storage unit for better organisation
Large metal rust-proof latches with padlock eye to keep tools safe
Portable tray is designed to carry tools and small parts, yet enables large tool storage inside the tool box
Suitable for working with pipes and lumber
Tall box provides extra height for storage space
V Groove on the top lid

What’s in the box?

This Stanley FatMax metal plastic box contains a removable tray.

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

Stock information temporarily unavailable.

P.O.A.

Stanley Tools Stanley Fatmax Plastic Tool Box, 584 x 293 x 295mm

P.O.A.

Stanley Tools Stanley Fatmax Plastic Tool Box, 584 x 293 x 295mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Plastic

Box Type

Tool Box

Length

584mm

Width

293mm

Height

295mm

Dimensions

584 x 293 x 295mm

Lock Type

Padlock; Metal Latch

Colour

Green; Gray

Range

Stanley Fatmax

Tools Included

No

Country of Origin

Israel

Product details

Stanley FatMax Metal Plastic Toolbox

The Stanley FatMax metal plastic tool box combines the benefits of plastic with the sturdiness of metal for the ultimate protection of equipment stored inside. This tool box is ideal for mobile engineers, hobbyists and DIY enthusiasts who require an easy storage option for their tools.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Options available include:
706-4701 - 1-95-615, Stanley 20in Fatmax Tool Box
706-4705 - 1-95-616, Stanley 23in Fatmax Tool Box
706-4714 - 1-95-617, Stanley 26in Fatmax Tool Box

Features and Benefits:

Easy carrying of extra heavy loads
Embossed, durable and long-lasting logo branding
Ergonomic bi-material handle
Innovative vertical storage unit for better organisation
Large metal rust-proof latches with padlock eye to keep tools safe
Portable tray is designed to carry tools and small parts, yet enables large tool storage inside the tool box
Suitable for working with pipes and lumber
Tall box provides extra height for storage space
V Groove on the top lid

What’s in the box?

This Stanley FatMax metal plastic box contains a removable tray.

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast